Finder 22.44.0.230.4717 remote Switch 230/240V AC bridge contacts hum-free

Image Representative of Range

Finder 22.44.0.230.4717 remote Switch 230/240V AC bridge contacts hum-free

MPN
22.44.0.230.4717
Brand
Finder
EAN-13
8012823428505
Order Code
03-3534
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £70.96
10+ £67.68
100+ £67.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Finder's 22.44.0.230.4717 remote switch is an electrical contactor designed for high-reliability switching at voltages of 230 V AC to 240 V AC. It features a configuration of three makers and one breaker, suitable for remote switching tasks in various applications. Typical uses include industrial automation, remote control systems, and electrical circuit management.
Type Remote switch
Coil Voltage 230V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 40A
Contact Material AgSnO2
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 4000W
Max. load fluorescent lamp 1500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 16000VA
Maximum Temperature +55°C
Min. temperature -15°C
Mounting Style DIN rail
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Permanent current (max.) 40A
Power Rating 16000
Rated excitation voltage 196 - 264V
Rated operating voltage 400 - 400V
Rated operation current 63A
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Switching voltage (min.) 400V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 53.5mm
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot