Finder 22.44.0.230.4610 remote Switch 2 NC/2 NO contacts 40 A 440 V AC

Image Representative of Range

Finder 22.44.0.230.4610 remote Switch 2 NC/2 NO contacts 40 A 440 V AC

MPN
22.44.0.230.4610
Brand
Finder
EAN-13
8012823376295
Order Code
03-3533
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £54.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder 22.44.0.230.4610 is an electrical contactor featuring two breakers and designed to operate at 440 V AC. This remote switch is ideal for industrial control systems and automation applications. Finder, the manufacturer, provides reliable contactors suitable for managing high-voltage equipment.
Type Remote switch
Coil Voltage 440V AC
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 40A
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 4000W
Max. load fluorescent lamp 1500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Permanent current (max.) 40A
Rated excitation voltage 196 - 264V
Rated operating voltage 400 - 400V
Rated operation current 63A
Slider for hand switch N/A
Switching voltage (max.) 230V DC/AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot