Finder 22.44.0.230.4410 remote Switch 4 NC contacts 40 A 440 V AC

Image Representative of Range

Finder 22.44.0.230.4410 remote Switch 4 NC contacts 40 A 440 V AC

MPN
22.44.0.230.4410
Brand
Finder
EAN-13
8012823376370
Order Code
03-3532
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £59.75
10+ £56.99
100+ £56.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 22.44.0.230.4410 is a remote switch contactor designed for applications requiring the control of four breakers at 440 V AC. Manufactured by Finder, this electrical contactor can be utilised in industrial settings for efficient remote power management. Its robust design ensures reliable performance in demanding environments.
Type Remote switch
Coil Voltage 440V AC
Contact Current Rating 40A
Contact Type 4 breakers
IP Rating IP20
Permanent current (max.) 40A
Switching voltage (max.) 230V DC/AC

Reviews

Be the first to submit a review

Trustpilot