Finder 22.44.0.024.4717 remote Switch bridge contacts 24V 1 piece

Image Representative of Range

Finder 22.44.0.024.4717 remote Switch bridge contacts 24V 1 piece

MPN
22.44.0.024.4717
Brand
Finder
EAN-13
8012823426587
Order Code
03-3531
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £80.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Finder manufactures the 22.44.0.024.4717 remote switch, which is a versatile 24 V electrical contactor. It is typically used for controlling circuits and machinery in various industrial and commercial applications. This remote switch is a single piece, designed for reliable performance.
Type Remote switch
Coil Voltage 24V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 40A
Contact Material AgSnO2
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 4000W
Max. load fluorescent lamp 1500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 16000VA
Maximum Temperature +55°C
Min. temperature -15°C
Mounting Style DIN rail
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Permanent current (max.) 40A
Power Rating 16000
Rated excitation voltage 20.4 - 26.4V
Rated operating voltage 400 - 400V
Rated operation current 63A
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Switching voltage (min.) 400V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 53.5mm
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot