Finder 22.44.0.024.4610 remote Switch 2 NC & 2 NO contacts 35 mm Rail

Image Representative of Range

Finder 22.44.0.024.4610 remote Switch 2 NC & 2 NO contacts 35 mm Rail

MPN
22.44.0.024.4610
Brand
Finder
EAN-13
8012823376257
Order Code
03-3530
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £54.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 22.44.0.024.4610 is an electrical contactor suitable for controlling two breakers. Manufactured by Finder, it operates at 440 V AC and is ideal for remote switching applications. It is commonly used in industrial settings to manage and control electrical circuits efficiently.
Type Remote switch
Coil Voltage 440V AC
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 40A
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 4000W
Max. load fluorescent lamp 1500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Permanent current (max.) 40A
Rated excitation voltage 20.4 - 26.4V
Rated operating voltage 400 - 400V
Rated operation current 63A
Slider for hand switch N/A
Switching voltage (max.) 24V DC/AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot