Finder 22.44.0.024.4410 remote Switch 4 NC contacts 440V AC Rail mount

Image Representative of Range

Finder 22.44.0.024.4410 remote Switch 4 NC contacts 440V AC Rail mount

MPN
22.44.0.024.4410
Brand
Finder
EAN-13
8012823376332
Order Code
03-3529
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £65.50
10+ £62.47
100+ £62.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Finder 22.44.0.024.4410 is an electrical contactor designed for remote switching of four breakers at 440 V AC. Manufactured by Finder, this component is ideal for managing electrical circuits in industrial or commercial settings. Its robust design ensures reliable control of electrical loads in automated systems.
Type Remote switch
Coil Voltage 440V AC
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 74 A
Contact Type 4 breakers
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 4000W
Max. load fluorescent lamp 1500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 4
Number of contacts as normally open contact 0
Permanent current (max.) 40A
Rated excitation voltage 20.4 - 26.4V
Rated operating voltage 400 - 400V
Rated operation current 63A
Slider for hand switch N/A
Switching voltage (max.) 24V DC/AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot