Finder 22.34.0.230.4740 remote Switch 25 A 3 NO 1 NC contact IP20

Image Representative of Range

Finder 22.34.0.230.4740 remote Switch 25 A 3 NO 1 NC contact IP20

MPN
22.34.0.230.4740
Brand
Finder
EAN-13
8012823356419
Order Code
03-3528
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £46.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Finder remote switch, model 22.34.0.230.4740, is an electrical contactor designed for remote switching applications. It operates efficiently at both 250 V AC and 440 V AC, making it suitable for various electrical setups. Typically used in industrial and commercial settings, this contactor ensures reliable performance for controlled power distribution.
Type Remote switch
Coil Voltage 230V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 25A
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Permanent current (max.) 25A
Rated excitation voltage 176 - 264V
Rated operating voltage 250 - 250V
Rated operation current 25A
Slider for hand switch N/A
Switching voltage (max.) 230V DC/AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 2
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot