Finder 22.34.0.024.4620 installation contactor 25A 250V AC 2NO/2NC IP20

Image Representative of Range

Finder 22.34.0.024.4620 installation contactor 25A 250V AC 2NO/2NC IP20

MPN
22.34.0.024.4620
Brand
Finder
EAN-13
8012823358239
Order Code
03-3526
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £44.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Finder's 22.34.0.024.4620 is an electrical contactor suitable for switching operations. It features compatibility with both 250 V AC and 440 V AC systems and houses two breakers from two different manufacturers. This remote switch is often used in industrial and commercial applications to control electrical circuits.
Type Remote switch
Coil Voltage 250V AC
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 25A
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Permanent current (max.) 25A
Rated excitation voltage 19.2 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 25A
Slider for hand switch N/A
Switching voltage (max.) 24V DC/AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 2
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot