Finder 22.34.0.024.1740 Contactor 24V AC/DC 25A 3P 1NO+1NC DIN Rail

Image Representative of Range

Finder 22.34.0.024.1740 Contactor 24V AC/DC 25A 3P 1NO+1NC DIN Rail

MPN
22.34.0.024.1740
Brand
Finder
EAN-13
2050002363335
Order Code
11-8653
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £48.30 £47.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder installation contactor model 22.34.0.024.1740 is designed for rail mounting with a 24 V DC control coil. It is capable of handling 25 A, supporting 3maker and 1breaker applications, and features hum-free control with an auxiliary switch option. This electrical contactor is commonly used in building automation and lighting control systems.
Type Contactor
Coil Voltage 24V
Additional equipment possible true
Ambient temperature -20 - +50°C
Built-in depth N/A
Connection Screw terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Material AgNi
Contact Voltage Rating 250 V/AC/ 440
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 35 x 84 x 60.8 mm
Durability 30 x 103 switching operations
EF004723 N/A
Electrical lifespan 2 x 106 switching operations
Fall Time 40ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Nominal current (details) (AC-7b, AC-7c) 10A
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Power Rating 6250
Rated excitation voltage 19.2 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 18ms
Slider for hand switch N/A
Switching Capacity (AC1/AC-7a) 6250 VA/(AC15, 230 V/AC) 1800VA
Switching Current (30/110/220 V) 25/5/1A
Switching Voltage 250 V/AC/ 440V AC
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 35mm
Width in number of modular spacings 2
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot