Finder 22.34.0.024.1340 Contactor 24V DC/AC 25A High Inrush Protection

Image Representative of Range

Finder 22.34.0.024.1340 Contactor 24V DC/AC 25A High Inrush Protection

MPN
22.34.0.024.1340
Brand
Finder
EAN-13
8012823351964
Order Code
11-8652
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £33.85 £33.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's contactor model 22.34.0.024.1340 supports both 24 V DC and 24 V AC with a current rating of 25 A. Featuring hum-free control with an auxiliary switch, it is designed for DIN-rail mounting. This electrical contactor is ideal for use in industrial and residential electrical installations.
Type Contactor
Coil Voltage 24V
Additional equipment possible true
Ambient temperature -20 - +50°C
Built-in depth N/A
Connection Screw terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Material AgNi
Contact Type 4 makers
Contact Voltage Rating 250 V/AC/ 440
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 35 x 84 x 60.8 mm
Durability 30 x 103 switching operations
EF004723 N/A
Electrical lifespan 2 x 106 switching operations
Fall Time 40ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Nominal current (details) (AC-7b, AC-7c) 10A
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Power Rating 6250
Rated excitation voltage 19.2 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 18ms
Slider for hand switch N/A
Switching Capacity (AC1/AC-7a) 6250 VA/(AC15, 230 V/AC) 1800VA
Switching Current (30/110/220 V) 25/5/1A
Switching Voltage 250 V/AC/ 440V AC
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 35mm
Width in number of modular spacings 2
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot