Finder 22.32.0.230.4340 Modular Relay DPST-NO 230VAC/DC 10A

MPN
22.32.0.230.4340
Brand
Finder
EAN-13
8012823354576
Order Code
51-0140
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.70 £24.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

Installation contactors in accordance with DIN EN 61095: 2009. To switch from high inrush currents up to 120 A for 5 ms to NO contacts (lamp loads). Double break contacts. Via internal wiring for AC/DC-control (hum-free). Reinforced insulation between coil and contacts. Auxiliary switch with 1 NO contact + 1 NC contact or 2 NO contacts that can be installed on the side. For mounting rail DIN EN 60715 TH35.
Mechanical display · Electrical display (LED) · On-auto-off switch.
  • Mechanical display
  • Electrical display (LED)
  • On-auto-off switch
Type Modular relay
Additional equipment possible true
Built-in depth N/A
Contact Configuration 2NO
Degree of protection (IP) IP20
Dimensions 17.5 x 60.8 x 84mm
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Maximum Temperature +50°C
Min. temperature -20°C
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 230V
Operating Voltage (DC) 230V
Output Current 10A
Rated excitation voltage 176 - 264V
Rated operating voltage 250 - 250V
Rated operation current 25A
Slider for hand switch N/A
Temperature Range -20 to +50°C
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot