Finder 22.32.0.230.1420 Contactor 2 Breakers 230V AC/DC 25A DIN Rail Mount

Image Representative of Range

Finder 22.32.0.230.1420 Contactor 2 Breakers 230V AC/DC 25A DIN Rail Mount

MPN
22.32.0.230.1420
Brand
Finder
EAN-13
8012823356747
Order Code
11-8644
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £21.96 £21.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Finder manufactures the 22.32.0.230.1420 contactor, which features two breakers and operates at 230 V AC or 230 V DC with a current rating of 25 A. This electrical contactor is designed for efficient and reliable switching in various electrical systems. It is typically used in industrial and commercial applications for control and safety purposes.
Type Contactor
Coil Voltage 230V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgNi
Contact Type 2 breakers
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
EF004723 N/A
Fall Time 20ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Power Rating 6250
Rated excitation voltage 176 - 264V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 30ms
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot