Finder 22.32.0.230.1340 Contactor 2 Makers 230V AC/DC 25A DIN Rail Mount

Image Representative of Range

Finder 22.32.0.230.1340 Contactor 2 Makers 230V AC/DC 25A DIN Rail Mount

MPN
22.32.0.230.1340
Brand
Finder
EAN-13
2050002363236
Order Code
11-8643
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £24.70 £24.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 14/11/2026

Finder manufactures the 22.32.0.230.1340 contactor, designed to operate at 230 V DC or AC with a rating of 25 A. This electrical contactor is suitable for controlling power circuits and is typically used in industrial and commercial applications. It is an essential component for automating and safeguarding electrical systems.
Type Contactor
Coil Voltage 230V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgNi
Contact Type 2 makers
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
EF004723 N/A
Fall Time 20ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Power Rating 6250
Rated excitation voltage 176 - 264V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 30ms
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot