Finder 22.32.0.230.1320 Contactor 2 Makers 230V DC/AC 25A 1 piece DIN Rail Mount

Image Representative of Range

Finder 22.32.0.230.1320 Contactor 2 Makers 230V DC/AC 25A 1 piece DIN Rail Mount

MPN
22.32.0.230.1320
Brand
Finder
EAN-13
8012823355467
Order Code
11-8642
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Finder 22.32.0.230.1320 contactor is an electrical component capable of handling 230 V DC and 230 V AC at 25 A. It is typically used in industrial and automation systems for controlling electric circuits. This contactor is suitable for a variety of applications where reliable switching of electrical loads is essential.
Type Contactor
Coil Voltage 230V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgNi
Contact Type 2 makers
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
EF004723 N/A
Fall Time 20ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Power Rating 6250
Rated excitation voltage 176 - 264V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 30ms
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot