Finder 22.32.0.120.1520 Contactor 1 Maker/1 Breaker 120V 25A DIN Rail

Image Representative of Range

Finder 22.32.0.120.1520 Contactor 1 Maker/1 Breaker 120V 25A DIN Rail

MPN
22.32.0.120.1520
Brand
Finder
EAN-13
8012823356754
Order Code
11-8641
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £30.54 £30.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Finder's 22.32.0.120.1520 contactor is designed to handle both 120 V DC and 120 V AC with a current rating of 25 A. This electrical contactor combines 1 maker and 1 breaker function, making it suitable for managing and controlling electrical circuits. Typical applications include industrial automation and motor control systems.
Type Contactor
Coil Voltage 120V
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgNi
Current load 25A
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
Fall Time 20ms
Height 84mm
IP Rating IP20
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Power Rating 6250
Response Time 30ms
Switching voltage (max.) 440V AC
Terminals Screw terminal
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot