Finder 22.32.0.024.4520 Contactor 1 Maker 1 Breaker 24V AC/DC 25A DIN Rail

Image Representative of Range

Finder 22.32.0.024.4520 Contactor 1 Maker 1 Breaker 24V AC/DC 25A DIN Rail

MPN
22.32.0.024.4520
Brand
Finder
EAN-13
8012823356662
Order Code
11-8640
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

The Finder 22.32.0.024.4520 electrical contactor operates on 24 V DC for the maker and 24 V AC for the breaker, suitable for applications requiring up to 25 A. Manufactured by Finder, this contactor provides reliable control in various electrical circuits and automation systems. It is commonly used in industrial settings for tasks such as switching motors and controlling other electrical loads.
Type Contactor
Coil Voltage 24V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgSnO2
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
EF004723 N/A
Fall Time 20ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Power Rating 6250
Rated excitation voltage 19.2 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 30ms
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot