Finder 22.32.0.024.4320 Contactor 24V 25A 2 Makers DIN Rail Mounting

Image Representative of Range

Finder 22.32.0.024.4320 Contactor 24V 25A 2 Makers DIN Rail Mounting

MPN
22.32.0.024.4320
Brand
Finder
EAN-13
8012823355238
Order Code
11-8638
Country of Origin
Italy
View Full Product Range (33)
Qty Unit Price (Inc VAT)
1+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional 9 due on 02/06/2026

The Finder 22.32.0.024.4320 contactor is designed for 24 V DC or 24 V AC operations and supports a current of up to 25 A. This electrical contactor is typically used in automation and control systems to switch and control power circuits. Manufactured by Finder, it is ideal for applications requiring reliable electromechanical switching.
Type Contactor
Coil Voltage 24V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgSnO2
Contact Type 2 makers
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
EF004723 N/A
Fall Time 20ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Power Rating 6250
Rated excitation voltage 19.2 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 30ms
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 1
With day/night function N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot