Finder 22.32.0.024.1540 Contactor 24V 25A DIN Rail Mounting 1NO 1NC

Image Representative of Range

Finder 22.32.0.024.1540 Contactor 24V 25A DIN Rail Mounting 1NO 1NC

MPN
22.32.0.024.1540
Brand
Finder
EAN-13
8012823355375
Order Code
11-8637
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £24.70 £24.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Finder 22.32.0.024.1540 contactor is an electrical component designed for use with 24 V DC and 24 V AC systems, supporting a current of 25 A. Manufactured by Finder, this contactor is suitable for various control tasks in automation and switching applications. It is commonly utilised in systems requiring efficient and reliable operation in both commercial and industrial settings.
Type Contactor
Coil Voltage 24V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgNi
Contact Type 1 maker
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
EF004723 N/A
Fall Time 20ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Power Rating 6250
Rated excitation voltage 19.2 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 30ms
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot