Finder 22.32.0.024.1520 Contactor 1 Maker 1 Breaker 24V DC/AC 25A

Image Representative of Range

Finder 22.32.0.024.1520 Contactor 1 Maker 1 Breaker 24V DC/AC 25A

Order Code:

11-8636

Brand: Finder MPN: 22.32.0.024.1520 EAN-13: 8012823355368
Qty Unit Price (Inc VAT)
1+ £29.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Finder 22.32.0.024.1520 is an electrical contactor with a rating of 25 A and is designed for use with 24 V DC and 24 V AC systems. Manufactured by Finder, this contactor is suitable for controlling electrical circuits and used in various automation and control applications. It features both a maker and breaker functionality in a single unit.
Type Contactor
Coil Voltage 24V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgNi
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
EF004723 N/A
Fall Time 20ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Max. temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Power Rating 6250
Rated excitation voltage 19.2 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 30ms
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 1
With day/night function N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot