Finder 22.32.0.024.1340 Contactor 2 Makers 24V DC/AC 25A DIN Rail Mount

Image Representative of Range

Finder 22.32.0.024.1340 Contactor 2 Makers 24V DC/AC 25A DIN Rail Mount

Order Code:

11-8633

Brand: Finder MPN: 22.32.0.024.1340 EAN-13: 8012823355337
Qty Unit Price (Inc VAT)
1+ £32.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched in 4 working days

The Finder 22.32.0.024.1340 is an electrical contactor designed for use with 24 V DC and 24 V AC, supporting a current of up to 25 A. It is crafted for reliable control of electrical circuits, typically used in automation systems and industrial applications. The contactor's robust design ensures efficient operation in various environments, with only one piece required for optimal circuit management.
Type Contactor
Coil Voltage 24V
Additional equipment possible true
Built-in depth N/A
Connection Screw terminal
Contact Current Rating 25A
Contact Material AgNi
Contact Type 2 makers
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 17.5 x 84 x 60.8 mm
EF004723 N/A
Fall Time 20ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Max. temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Power Rating 6250
Rated excitation voltage 19.2 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 30ms
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 1
With day/night function N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot