Finder 22.32.0.024.1320 remote Switch 25 A 2 NO contacts Rail mount

Image Representative of Range

Finder 22.32.0.024.1320 remote Switch 25 A 2 NO contacts Rail mount

MPN
22.32.0.024.1320
Brand
Finder
EAN-13
8012823355535
Order Code
03-3524
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 151 despatched in 4 working days

The Finder 22.32.0.024.1320 is an electrical contactor designed for remote switching applications. It supports voltages of 250 V AC and 440 V AC. Typically used in industrial and commercial environments, it allows effective control of electrical circuits.
Type Remote switch
Coil Voltage 24V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 25A
Contact Type 2 makers
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Permanent current (max.) 25A
Rated excitation voltage 19.2 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 25A
Slider for hand switch N/A
Switching voltage (max.) 24V DC/AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot