Finder 22.32.0.012.4320 remote Switch 35 mm Rail 2 NO contacts 25 A

Image Representative of Range

Finder 22.32.0.012.4320 remote Switch 35 mm Rail 2 NO contacts 25 A

MPN
22.32.0.012.4320
Brand
Finder
EAN-13
8012823355726
Order Code
03-3523
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder 22.32.0.012.4320 remote switch is an electrical contactor operating at 250 V AC to 440 V AC, designed for remote switching applications. This product is typically used in industrial settings where reliable control of electrical circuits is required. The device is manufactured by Finder and comes as a single unit (1 pc) suitable for integration in various control systems.
Type Remote switch
Coil Voltage 12 V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 25A
Contact Type 2 makers
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Permanent current (max.) 25A
Rated excitation voltage 9.6 - 13.2V
Rated operating voltage 250 - 250V
Rated operation current 25A
Slider for hand switch N/A
Switching voltage (max.) 12V DC/AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot