Finder 22.24.9.012.4000 industrial Relay 20A 2 NC contacts 35mm Rail

Image Representative of Range

Finder 22.24.9.012.4000 industrial Relay 20A 2 NC contacts 35mm Rail

MPN
22.24.9.012.4000
Brand
Finder
EAN-13
8012823120218
Order Code
03-3521
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Finder 22.24.9.012.4000 industrial relay, manufactured by Finder, supports a maximum switching current of 20 A with two breakers. This relay is typically used in industrial applications for reliable control of electrical circuits. Suitable for robust environments, it's an essential component in automation and control systems.
Type Industrial relay
Additional equipment possible false
Built-in depth N/A
Connection Screw terminal
Contact Type 2 breakers
Degree of protection (IP) N/A
EF004723 N/A
Hum-free N/A
Max. incandescent lamp load 1000W
Max. load fluorescent lamp 360VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. pick-up voltage [DC] 12V
Maximum Switching Load 1000W
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Rated excitation voltage 10.8 - 13.2V
Rated operating voltage 250 - 250V
Rated operation current 20A
Slider for hand switch N/A
Switching current (max.) 20A
Voltage type (excitation voltage) DC
Voltage type (operating voltage) AC
Width 58.4mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot