Finder 22.23.8.024.4000 Modular Relay 1 NO + 1 NC 24VAC 20A

Order Code:

51-0600

Brand: Finder MPN: 22.23.8.024.4000 EAN-13: 8012823268002
Qty Was Unit Price (Ex VAT)
1+ £22.78 £22.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

This modular, DIN rail mounting 20A relay has a 24V AC coil with SPST-NO + SPST-NC contacts.
  • Test button
  • Approvals: CE, GOST
Additional equipment possible false
Built-in depth N/A
Contact Configuration 1NO + 1NC
Degree of protection (IP) N/A
EF004723 N/A
Hum-free N/A
Max. incandescent lamp load 1000W
Max. load fluorescent lamp 360VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Operating Voltage (AC) 24V
Output Current 20A
Rated excitation voltage 20.4 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 20A
Slider for hand switch N/A
Type Modular relay
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width in number of modular spacings 1
With day/night function N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot