Finder 20.28.9.024.4000 impulse changeover Switch for DIN Rail 24V DC

Image Representative of Range

Finder 20.28.9.024.4000 impulse changeover Switch for DIN Rail 24V DC

MPN
20.28.9.024.4000
Brand
Finder
EAN-13
8012823283722
Order Code
03-3515
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £37.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Finder, the Impulse Changeover Switch 20.28.9.024.4000 is designed for DIN rail mounting and operates on 24 V DC. This switch provides surge protection and features two makers for enhanced reliability. It is typically used in control panels and automated systems where switching is required.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (DC) 24V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 21.6 - 26.4V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) DC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot