Finder 20.24.8.012.4000 impulse Switch 12V AC 2 NO 16A 35mm Rail

Image Representative of Range

Finder 20.24.8.012.4000 impulse Switch 12V AC 2 NO 16A 35mm Rail

MPN
20.24.8.012.4000
Brand
Finder
EAN-13
8012823324548
Order Code
03-3504
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.69
10+ £20.12
100+ £19.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 20.24.8.012.4000 is an impulse changeover switch designed for DIN rail mounting. It operates on a 12 V AC power supply, offering reliable operation in surge protection applications. Typically used in electrical installations to control circuits, this component is recognised for its durability and precision.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 makers
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage 12V AC
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 10.2 - 13.2V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot