Finder 20.23.9.048.4000 impulse changeover Switch 48 V DC 16 A DIN Rail

Image Representative of Range

Finder 20.23.9.048.4000 impulse changeover Switch 48 V DC 16 A DIN Rail

MPN
20.23.9.048.4000
Brand
Finder
EAN-13
8012823297941
Order Code
03-3502
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Finder Impulse Changeover Switch 20.23.9.048.4000 is designed for installation on a DIN rail and operates at 48 V DC, providing efficient surge protection. It is widely used in industrial and commercial environments to manage power distribution systems. With robust construction and reliable functionality, this switch is ideal for applications requiring dependable changeover operations.
Type Impulse changeover switch
Built-in depth N/A
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Operating Voltage (DC) 48V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 43.2 - 52.8V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) DC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot