Finder 20.23.8.110.4000 impulse changeover Switch 16A DIN Rail mount

Image Representative of Range

Finder 20.23.8.110.4000 impulse changeover Switch 16A DIN Rail mount

MPN
20.23.8.110.4000
Brand
Finder
EAN-13
8012823267029
Order Code
03-3501
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 20.23.8.110.4000 is an impulse changeover switch designed for DIN rail mounting. Operating at 110 V AC, it provides reliable surge protection within electrical systems. It is ideal for use in automation and control circuits requiring precise switching actions.
Type Impulse changeover switch
Built-in depth N/A
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Operating Voltage (AC) 110V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 93.5 - 121V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot