Finder 20.22.8.024.4000 DIN Rail Switch 2 NO 16 A 24 V AC IP20

Image Representative of Range

Finder 20.22.8.024.4000 DIN Rail Switch 2 NO 16 A 24 V AC IP20

MPN
20.22.8.024.4000
Brand
Finder
EAN-13
8012823120188
Order Code
03-3496
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Finder's Impulse changeover switch 20.22.8.024.4000 is a reliable surge protection switch designed for 24 V AC systems. It features a DIN rail mount for easy integration into electrical cabinets or control panels. This switch is typically used in applications requiring repetitive switching cycles without mechanical stress, ensuring efficient electrical protection and system management.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 24V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 20.4 - 26.4V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot