Finder 20.21.8.048.4000 impulse Switch 16A 250V for DIN Rail 48V AC

Image Representative of Range

Finder 20.21.8.048.4000 impulse Switch 16A 250V for DIN Rail 48V AC

MPN
20.21.8.048.4000
Brand
Finder
EAN-13
8012823266589
Order Code
03-3494
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £25.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder impulse changeover switch, part number 20.21.8.048.4000, is mounted on a DIN rail and operates at 48 V AC. It is designed for reliable surge protection in electrical circuits. Typical applications include automation systems and industrial control panels.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 1 kermA
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating Voltage (AC) 48V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 40.8 - 52.8V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot