Finder 18.5D.8.230.0000 motion detector 360° white IP40 for ceilings

Image Representative of Range

Finder 18.5D.8.230.0000 motion detector 360° white IP40 for ceilings

MPN
18.5D.8.230.0000
Brand
Finder
EAN-13
8012823407470
Order Code
03-3482
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £138.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, the 18.5D.8.230.0000 motion detector features a 360-degree detection range and an IP40 protection rating. It is ideal for indoor applications where comprehensive motion sensing is required. This device is suitable for residential or commercial use to enhance security and energy efficiency by automating lighting systems.
Type Motion detector
Supply Voltage 230V AC
Mounting Type Surface-mount
Animal zone true
Anti-bacterial treatment false
Bridging switch N/A
Built-in depth N/A
Built-in diameter N/A
Built-in length N/A
Built-in width N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Other
Constant light control true
Control current N/A
Creep-under protection N/A
Degree of protection (IP) IP40
Depth 84mm
Detection Angle 360°
Diameter N/A
Diameter reach on floor N/A
Dim function with dimmer basic element false
Dimensions (L x W x H) 66.7 x 84 x 84 mm
Factory colour White
Forced switch off false
Forced switch on false
Frequency 50 - 60Hz
Halogen free true
Height 84mm
HVAC-control false
IFTTT support available false
Impact strength N/A
IP Rating IP40
Length 66.7mm
Material Plastic
Material quality Thermoplastic
Max. duty cycle 35min
Max. presence range N/A
Max. Range 4m
Max. reach frontally N/A
Max. reach sideways N/A
Max. starting current N/A
Max. switching power N/A
Max. switching power LED N/A
Min. depth of built-in installation box N/A
Min. starting current N/A
Min. switch-on time 10s
Misc Attribute Plastic, matt
Model Presence detector
Mounting method Surface mounted
Networkable false
Nominal Voltage N/A
Number of switching zones N/A
Operating Temperature -10 °C - 50°C
Operating Voltage 230V AC
Optimum mounting height N/A
RAL-number (similar) 9010
Remote operation false
Response value luminosity 10 - 500lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Scan angle N/A
Sensor Type Passive infrared
Similar RAL 9010
Staircase light controller true
Substation input false
Suitable for ceiling mounting true
Suitable for C-load true
Suitable for wall mounting false
Suitable for wireless transmission false
Surface finishing Matt
Surface protection N/A
Switching-on delay N/A
Switch-off delay N/A
Teach-function for response value luminosity N/A
Temperature -10 - 50°C
Time settings 10 s - 35min
Transparent true
Twilight settings 10 lx - 500lx
Voltage type AC
Width 84mm
With alarm function false
With DALI interface true
With remote control false
With signal unit true

Reviews

Be the first to submit a review

Trustpilot