Finder 18.51.8.230.0040 motion detector 360° white IP40 ceiling mount

Image Representative of Range

Finder 18.51.8.230.0040 motion detector 360° white IP40 ceiling mount

MPN
18.51.8.230.0040
Brand
Finder
EAN-13
8012823401270
Order Code
03-3480
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £87.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 18.51.8.230.0040 motion detector is a white, 360-degree sensor with an IP40 rating, suitable for indoor environments. Its primary features include reliable motion detection and energy-saving capabilities. Typical applications are in residential or commercial settings for automated lighting control.
Type Motion detector
Supply Voltage 230V AC
Mounting Type Surface-mount
Animal zone true
Anti-bacterial treatment false
Bridging switch N/A
Built-in depth N/A
Built-in diameter N/A
Built-in length N/A
Built-in width N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Other
Constant light control false
Control current 10mA
Creep-under protection N/A
Degree of protection (IP) IP40
Depth 84mm
Detection Angle 360°
Diameter N/A
Diameter reach on floor N/A
Dim function with dimmer basic element false
Dimensions (L x W x H) 66.7 x 84 x 84 mm
Factory colour White
Forced switch off true
Forced switch on false
Frequency 50 - 60Hz
Halogen free true
Height 84mm
HVAC-control false
IFTTT support available false
Impact strength N/A
IP Rating IP40
Length 66.7mm
Material Plastic
Material quality Thermoplastic
Max. duty cycle 35min
Max. presence range N/A
Max. Range 4m
Max. reach frontally N/A
Max. reach sideways N/A
Max. starting current 20A
Max. switching power 1000W
Max. switching power LED 300W
Min. depth of built-in installation box N/A
Min. starting current N/A
Min. switch-on time 12s
Misc Attribute Plastic, matt, remote-controllable
Model Presence detector
Mounting method Surface mounted
Networkable false
Nominal Voltage 230
Number of switching zones N/A
Operating Temperature -10 °C - 50°C
Operating Voltage 230V AC
Optimum mounting height N/A
RAL-number (similar) 9010
Remote operation false
Response value luminosity 1 - 500lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Scan angle N/A
Sensor Type Passive infrared
Similar RAL 9010
Staircase light controller true
Substation input false
Suitable for ceiling mounting true
Suitable for C-load true
Suitable for wall mounting false
Suitable for wireless transmission false
Surface finishing Matt
Surface protection N/A
Switching Capacity 1000W
Switching-on delay N/A
Switch-off delay N/A
Teach-function for response value luminosity N/A
Temperature -10 - 50°C
Time settings 12 s - 35min
Transparent true
Twilight settings 1 lx - 500lx
Voltage type AC
Width 84mm
With alarm function false
With DALI interface false
With remote control false
With signal unit true

Reviews

Be the first to submit a review

Trustpilot