Finder 18.31.8.230.0000 Ceiling Mount Motion Sensor

Order Code:

49-4042

Brand: Finder MPN: 18.31.8.230.0000 EAN-13: 8012823329314

Discontinued


This motion sensor from Finder has been designed for internal ceiling installations, and recognises motions from the body heat of humans and animals, but not objects like moving trees. Small in size, yet able to cover a wide 8m range of survey (110°), the sensor is also equipped with an adjustable ambient light intervention threshold and adjustable Light On Time.
  • 1 NO (SPST-NO) 10A
  • Recessed mounting
  • Output connected to supply voltage
  • Sensing area: 8m
  • Rated current: 10A
  • Operating voltage: 230V AC
  • Contact material: AgSnO2
  • Temperature range: -10 to +50°C
  • Protection: IP40
  • Manufacturer's part 18.31.8.230.0000

CE-approval.
Temperature Range -10 to +50°C

Trustpilot