Finder 15.91.8.230.0000 Dimmer 230V LED/Incandescent 50W/100W

Image Representative of Range

Finder 15.91.8.230.0000 Dimmer 230V LED/Incandescent 50W/100W

MPN
15.91.8.230.0000
Brand
Finder
EAN-13
8012823375144
Order Code
11-8632
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder Dimmer Surface/flush mount 15.91.8.230.0000 operates at 230 V AC and is designed for versatile lighting control. It features built-in surge protection switches, ensuring reliability in protecting connected devices from voltage spikes. This dimmer is ideal for residential and commercial lighting applications requiring precise light level adjustments.
Type Dimmer
App control via Bluetooth false
Applicable with button N/A
Applicable with infrared button N/A
Applicable with movement sensor N/A
Applicable with presence indicator N/A
Applicable with time switch/timer N/A
Applicable with transmission button N/A
Assembly arrangement N/A
Color White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Screwed terminal
Control voltage 230 - 230V
Core cross section 2.5 - 2.5mm2
Device depth N/A
Device height N/A
Device width N/A
Dimming phase cut-off (trailing edge) true
Dimming phase cut-on (leading edge) true
Frequency 50 - 60Hz
Halogen free true
IFTTT support available false
Impact strength N/A
Light value memory false
Material Plastic
Material quality Thermoplastic
Max. switching power LED 50W
Method of operation Push button
Min. depth of built-in installation box N/A
Mounting method Built-in installation
Mounting Type Surface/flush mount
Nominal Voltage 230 - 230V
Number of modules (module system) N/A
Operating Voltage (AC) 230V
RAL-number (similar) 7035
Serial dimmer N/A
Substation input false
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Switching voltage (max.) [AC] 230V
Transparent false
Type of fastening Other
Type of load Universal

Reviews

Be the first to submit a review

Trustpilot