Finder 15.10.8.230.0010 master dimmer 230 V AC Rail-mount early warn

MPN
15.10.8.230.0010
Brand
Finder
EAN-13
8012823393001
Order Code
03-3468
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Finder, the Rail-mount dimmer operates at 230 V AC and serves as a master dimmer switch. It features a light sensor and load switch, making it ideal for staircase lighting and twilight switching applications. Its ambient light sensing capabilities ensure efficient energy management.
App control via Bluetooth false
Applicable with button N/A
Applicable with infrared button N/A
Applicable with movement sensor N/A
Applicable with presence indicator N/A
Applicable with time switch/timer N/A
Applicable with transmission button N/A
Assembly arrangement N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Screw terminal
Connection Type Screwed terminal
Control voltage 110 - 230V
Core cross section 2.5 - 2.5mm²
Device depth N/A
Device height N/A
Device width N/A
Dimming phase cut-off (trailing edge) true
Dimming phase cut-on (leading edge) true
Frequency 50 - 60Hz
Halogen free true
Height 60.8mm
IFTTT support available false
Impact strength N/A
IP Rating IP20
Light value memory false
Material Plastic
Material quality Thermoplastic
Max. switching power LED N/A
Maximum Temperature +50°C
Method of operation Push button
Min. depth of built-in installation box N/A
Min. temperature -10°C
Mounting method Other
Nominal Voltage 110 - 230V
Number of modules (module system) 1
Operating Voltage 230V AC
RAL-number (similar) 7035
Serial dimmer N/A
Substation input false
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Switching current (max.) 6A
Switching voltage (max.) 230V AC
Transparent false
Type Rail-mount dimmer
Type of fastening Other
Type of load Electronic ballast 1-10 V

Reviews

Be the first to submit a review

Trustpilot