Finder 13.61.0.024.0000 Impulse changeover Switch 4 functions 16A IP20

Image Representative of Range

Finder 13.61.0.024.0000 Impulse changeover Switch 4 functions 16A IP20

MPN
13.61.0.024.0000
Brand
Finder
EAN-13
8012823400204
Order Code
03-3463
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

The Finder impulse changeover switch model 13.61.0.024.0000 is a reliable DIN rail mounted component designed for efficient circuit switching. It features robust surge protection, making it ideal for safeguarding electrical systems in residential and light commercial applications. Manufactured by Finder, this unit supports a seamless changeover process, ensuring optimal performance and durability.
Type Impulse changeover switch
Applicable with button true
Applicable with infrared button N/A
Applicable with movement sensor true
Applicable with presence indicator true
Applicable with time switch/timer true
Applicable with transmission button false
Assembly arrangement Control element
Color White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Contact Type 1 hange-over°C
Frequency 50 - 60Hz
IFTTT support available false
Light value memory false
Material Plastic
Material quality Thermoplastic
Max. operating voltage 24V DC/AC
Min. depth of built-in installation box N/A
Min. operating voltage 12V DC/AC
Model Relay
Mounting method DRA (DIN-rail adaptor)
Mounting Type DIN rail
Nominal Voltage 250V
Number of Channels 1
Operating Voltage 12 - 24 DC/ACV
Permanent current (max.) 16A
RAL-number (similar) 7035
Rated current 16A
Substation input N/A
Surface finishing Matt
Surface protection N/A
Switch capacity 2000 - 2000W
Switch capacity HVAC 2000 - 2000W
Transparent false
Type of fastening Clamp mounting
Type of load Universal

Reviews

Be the first to submit a review

Trustpilot