Finder 13.01.0.024.0000 impulse Switch 24 V AC/DC 16 A 250 V AC DIN Rail

Image Representative of Range

Finder 13.01.0.024.0000 impulse Switch 24 V AC/DC 16 A 250 V AC DIN Rail

MPN
13.01.0.024.0000
Brand
Finder
EAN-13
8012823231365
Order Code
03-3458
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.60
5+ £27.43
10+ £27.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Finder 13.01.0.024.0000 is an impulse changeover switch designed for DIN rail installation. It operates on 24 V DC/AC and is ideal for surge protection applications. Typically used in electrical panels, it facilitates controlled switching and enhances circuit protection.
Type Impulse changeover switch
Applicable with button true
Applicable with infrared button N/A
Applicable with movement sensor true
Applicable with presence indicator true
Applicable with time switch/timer true
Applicable with transmission button false
Assembly arrangement Control element
Color White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Contact Material AgSnO2
Contact Type 1 hange-over°C
Frequency 50 - 60Hz
IFTTT support available false
Light value memory false
Material Plastic
Material quality Thermoplastic
Min. depth of built-in installation box N/A
Model Relay
Mounting method DRA (DIN-rail adaptor)
Mounting Type DIN rail
Nominal Voltage 250V
Number of Channels 1
Operating Voltage 24V DC/AC
Permanent current (max.) 16A
RAL-number (similar) 7035
Rated current 16A
Substation input N/A
Surface finishing Matt
Surface protection N/A
Switch capacity 2000 - 2000W
Switch capacity HVAC 2000 - 2000W
Transparent false
Type of fastening Clamp mounting
Type of load Universal
Weight 0

Reviews

Be the first to submit a review

Trustpilot