Finder 13.01.0.012.0000 impulse Switch 12V DC/AC 16A 4kV DIN Rail

Image Representative of Range

Finder 13.01.0.012.0000 impulse Switch 12V DC/AC 16A 4kV DIN Rail

MPN
13.01.0.012.0000
Brand
Finder
EAN-13
8012823268965
Order Code
03-3457
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.60
5+ £27.43
10+ £27.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Finder impulse changeover switch 13.01.0.012.0000 is designed for installation on a DIN rail, providing efficient control with a 12 V DC/AC power supply. This compact switch is ideal for use in surge protection applications, enhancing the reliability of electrical systems. As a versatile component, it is suitable for various typical industrial and domestic environments.
Type Impulse changeover switch
Applicable with button true
Applicable with infrared button N/A
Applicable with movement sensor true
Applicable with presence indicator true
Applicable with time switch/timer true
Applicable with transmission button false
Assembly arrangement Control element
Color White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Contact Material AgSnO2
Contact Type 1 hange-over°C
Frequency 50 - 60Hz
IFTTT support available false
Light value memory false
Material Plastic
Material quality Thermoplastic
Min. depth of built-in installation box N/A
Model Relay
Mounting method DRA (DIN-rail adaptor)
Mounting Type DIN rail
Nominal Voltage 250V
Number of Channels 1
Operating Voltage 12V DC/AC
Permanent current (max.) 16A
RAL-number (similar) 7035
Rated current 16A
Substation input N/A
Surface finishing Matt
Surface protection N/A
Switch capacity 2000 - 2000W
Switch capacity HVAC 2000 - 2000W
Transparent false
Type of fastening Clamp mounting
Type of load Universal

Reviews

Be the first to submit a review

Trustpilot