This Mechanical Tme Switch (Finder 12.31.8.230.0000) is rated at 230VAC, 16A. The contacts are 1 CO (SPDT) and the dimensions are 72mm wide by 91.5mm in height. This timeswitch is for front panel mounting can be set for daily or weekly programs. It has a minimum time interval setting of 15 minutes.
- Mechanical daily or weekly time switch
- 1 CO (SPDT)
- Front panel mounting
- 15 minute minimum interval
- Dimensions: 91.5(L) x 72(W)mm
- Operating voltage: 250V AC
- Product Specifications: Shortest switching interval: 15 minute
- Protection type: IP20
- Specification: Weekly and daily program
- Switching capacity: (AC1) 16A/250V AC
- Switching current: 16A
- Switching voltage: 250V AC
- Manufacturer's part: Finder 12.31.8.230.0000
| Type |
Timer (front-mount) |
| Accuracy per day |
1.5s |
| Annual program |
false |
| Automatic switching summer/winter time |
false |
| Autonomy in hours |
100 |
| Autonomy in years |
N/A |
| Contact Type |
Change-over contact |
| Degree of protection (IP) |
IP20 |
| Depth |
51.4mm |
| Dimensions |
91.5(L) x 72(W)mm |
| Display |
Mechnical |
| Frequency supply voltage |
50 - 60Hz |
| Height |
91.5mm |
| IP Rating |
IP20 |
| Mains synchronous |
false |
| Max. switching power LED |
N/A |
| Maximum Temperature |
+50°C |
| Min. temperature |
-10°C |
| Mounting method |
Panel mounting 72x72mm |
| Nominal switching current at 250 V AC |
16A |
| Number of Channels |
1 |
| Operating Voltage |
250 V/50-60 Hz |
| Outputs |
Relay |
| Potential free switch contact |
true |
| Program shift divide 1 |
96min |
| Program shift divide 2 |
N/A |
| Quartz controlled |
false |
| Shortest switching time channel 1 |
15min |
| Shortest switching time channel 2 |
N/A |
| Suitable for manual operation |
true |
| Supply Voltage |
120 - 230V |
| Switching preselection |
N/A |
| Voltage type (supply voltage) |
AC |
| Weekly program |
false |
| Width |
72mm |
| Width in number of modular spacings |
4 |