The Mechanical Time Switch (Finder 12.01.8.230.0000) is rated at 230VAC, 16A. This 1 CO (SPDT) is 35.8mm width. This timeswitch is 35mm DIN rail mounting can be set for daily programs. It has a minimum time setting of 30 minutes.
- Mechanical daily time switch
- 1 CO (SPDT)
- 35mm rail (EN 60715) mount
- 30 minute minimum interval
- Dimensions: 105(L) x 35.8(W)mm
- Operating voltage: 230V AC
- Product Specifications: Shortest switching interval: 30 minutes
- Protection type: IP20
- Specification: Daily program
- Switching capacity: (AC1) 16A/250V AC
- Switching current: 16A
- Switching voltage: 230V AC
- Manufacturer's part: Finder 12.01.8.230.0000
| Type |
DIN rail mount timer |
| 24 h program |
true |
| 60 min program |
false |
| Accuracy per day |
1.5s |
| Annual program |
false |
| Automatic switching summer/winter time |
false |
| Autonomy in hours |
100 |
| Autonomy in years |
N/A |
| Contact Type |
Change-over contact |
| Degree of protection (IP) |
IP20 |
| Depth |
55mm |
| Dimensions |
105(L) x 35.8(W)mm |
| Display |
Potentiometer |
| Frequency supply voltage |
50 - 60Hz |
| Height |
105mm |
| IP Rating |
IP20 |
| Mains synchronous |
false |
| Max. switching power LED |
N/A |
| Maximum Temperature |
+55°C |
| Min. temperature |
-5°C |
| Mounting method |
DIN rail |
| Nominal switching current at 250 V AC |
16A |
| Number of Channels |
1 |
| Operating Voltage |
230V AC |
| Outputs |
Relay |
| Potential free switch contact |
true |
| Program shift divide 1 |
48min |
| Program shift divide 2 |
N/A |
| Quartz controlled |
false |
| Shortest switching time channel 1 |
30min |
| Shortest switching time channel 2 |
N/A |
| Suitable for manual operation |
true |
| Supply Voltage |
230 - 230V |
| Switching preselection |
N/A |
| Voltage type (supply voltage) |
AC |
| Weekly program |
false |
| Width |
35.8mm |
| Width in number of modular spacings |
2 |