Finder 10.32.8.230.0000 twilight Switch white 230V IP54 16A 2 NO contacts

Image Representative of Range

Finder 10.32.8.230.0000 twilight Switch white 230V IP54 16A 2 NO contacts

MPN
10.32.8.230.0000
Brand
Finder
EAN-13
8012823236698
Order Code
03-3446
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.82 £42.03
5+ £53.51 £41.80
10+ £53.21 £41.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Finder's Twilight Switch 10.32.8.230.0000 operates on 230 V, offering an adjustable delay from 0.25 minutes up to 30 seconds. This device is ideal for automatic lighting control based on ambient light levels, such as streetlights and garden lighting. Perfect for energy savings and convenience, it's widely used in residential and commercial settings.
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Contacts Other
Depth 36.8mm
Diameter N/A
Engaging brightness 1 - 80lx
Halogen free true
Height 110.6mm
IFTTT support available false
Material Plastic
Material quality Thermoplastic
Max. switching capacity 2300W
Max. switching current (resistive load) 16A
Max. switching power 3700W
Max. switching power LED N/A
Min. depth of built-in installation box N/A
Mounting method Surface mounted
Nominal Voltage 230V
Operating Temperature -30 - 70°C
Operating Voltage 230V
RAL-number (similar) 7035
Suitable for C-load true
Suitable for degree of protection (IP) IP54
Surface finishing Matt
Surface protection Untreated
Switching-off brightness 1 - 80lx
Switching-on delay 15s
Switch-off delay 30s
Swivelling false
Time range (min.) 0.25min
Timing range 0.25 min up to 30 s
Timing range (max.) 30s
Transparent true
Type Twilight switch
Type of sensor Built-in light sensor
Width 58.6mm
With automatic night switch-off N/A
With DALI interface false

Reviews

Be the first to submit a review

Trustpilot