Finder 07L.33 AC cable for LED light 3m orange cable white Socket

Image Representative of Range

Finder 07L.33 AC cable for LED light 3m orange cable white Socket

MPN
07L.33
Brand
Finder
EAN-13
8012823432649
Order Code
03-3408
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 07L.33 AC connection cable for LED lights, with a length of 3 metres, is designed for easy connectivity. Manufactured by Finder, it ensures reliable power supply for various applications. Ideal for switchboard, cabinet, workplace, and industrial plant lighting, this cable supports efficient and versatile lighting setups.
Length 3m
Colour Orange
Type Cable
IP Rating IP20
Max. operating voltage 240V
Min. operating voltage 100V
Misc Attribute 07L33
Nominal Voltage 100 - 240 V
Operating Current 2.5A

Reviews

Be the first to submit a review

Trustpilot