Finder 07L.32 connection cable for LED 2m orange cable white Socket

Image Representative of Range

Finder 07L.32 connection cable for LED 2m orange cable white Socket

MPN
07L.32
Brand
Finder
EAN-13
8012823406275
Order Code
03-3407
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 07L.32 AC connection cable is 2 metres in length and suitable for LED light connections. Manufactured by Finder, it is designed for use in switchboard, cabinet, cupboard, workplace, and plant lighting applications. This cable ensures reliable connectivity for industrial and office environments.
Length 2m
Colour Orange
Type Cable
IP Rating IP20
Max. operating voltage 240V
Min. operating voltage 100V
Misc Attribute 07L32
Nominal Voltage 100 - 240 V
Operating Current 2.5A

Reviews

Be the first to submit a review

Trustpilot