Finder 07L.30 AC cable 1m orange connects 2-10 LED lights in series

Image Representative of Range

Finder 07L.30 AC cable 1m orange connects 2-10 LED lights in series

MPN
07L.30
Brand
Finder
EAN-13
8012823432656
Order Code
03-3406
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 07L.30 is a connecting cable designed for linking 2-10 LED lights in series. It is ideal for applications in switchboard, cabinet, and cupboard lighting. Suitable for workplace and industrial plant lighting, this cable ensures reliable and efficient illumination solutions.
Length 1m
Colour Orange
Type Cable
IP Rating IP20
Max. operating voltage 240V
Min. operating voltage 100V
Nominal Voltage 100 - 240 V
Operating Current 2.5A

Reviews

Be the first to submit a review

Trustpilot