Finder 072.500 Suspended Electrode Detects Low Fluid Heights in Containers

Image Representative of Range

Finder 072.500 Suspended Electrode Detects Low Fluid Heights in Containers

MPN
072.500
Brand
Finder
Order Code
03-3404
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 072.500 suspended electrode is a monitoring relay component designed for reliable liquid level control. Main attributes include durable construction and high sensitivity to detect liquid presence. Typical applications involve monitoring in sumps, tanks, and reservoirs to prevent overflow or dry running.
Type Monitoring relay electrode
(Ø) 23mm
Dim (Ø x L) 23 mm x 58 mm
Length 58mm
Misc Attribute 1 Probe
Temperature Range
+100°C

Reviews

Be the first to submit a review

Trustpilot