Fila Lyra Graduate Graphite Pencil In Box 12 Pcs 6B

MPN
L1170106
Brand
Fila
EAN-13
4084900105108
Order Code
07-0272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

Graphite pencils from Fila's Graduate range.


  • Grade: 6B
  • Pencil diameter: 6.8mm
  • Lead diameter: 3.8mm
  • Hexagonal section
  • Natural cedar body
  • Matt coloured lacquered
  • Silver print
  • Coloured gloss dome
  • Supplied in a pack of 12 of a single grade
Type 6B
Pack Size 1
Eraser No
Ergonomic grip No
Lead Diameter 3.8mm

Reviews

Be the first to submit a review

Trustpilot