Fila 390460 Soft Dough 3 Pots x 220g Yellow, Red, Light Blue

MPN
390460
Brand
Fila
EAN-13
8000144049066
Order Code
06-8568

Discontinued


This soft modelling dough has excellent plasticity and structure. Non-sensitive to temperature, it can be kneaded for a long time. It is both clean and odourless. It does not dry out when exposed to air. Easily washed off with soap and water.


  • Does not stain or dirty clothes
  • Ideal for school use and handicrafts
  • Supplied in yellow, red and light blue
  • Supplied in 3 pots of 220g each
Type Clay
Material Soft
Colour Blue, red, yellow
Size 660g

Trustpilot