Easter Opening Hours and Delivery Dates here
Fibre-data EH4001 20m Fibre Optic Cable Coil

Fibre-data EH4001 20m Fibre Optic Cable Coil

Order Code:

58-0710

Brand: Fibre-data MPN: EH4001

Discontinued


20m of acrylic optical cable of 1mm core sheathed with a special fluorine containing polymer ideally suited to design and development of short distance transmission links.


  • Matched for visible red light of wavelength 400-700nm
  • Easily cut with a hot blade
  • Minimum bend radius 50mm
  • Attenuation 150dB/1km @ 600nm
  • Supplied in coils of 20 meters
Type Plastic
Attenuation 0.14 dB/m @ 650 nm
Cable Diameter 2.2mm
Colour Black Jacket
Data Rate 100 Mbits/s
Fibre Diameter 1mm
Fibre Material PMMA
Fibre Size 1mm
Length 20m
Min Bend Radius 50mm
Number of Fibres 1
Peak Wavelength 650nm
Wavelength 400 to 700nm

Trustpilot