Fibox PCTQ3 203612 Enclosure PC Smoked Transparent Cover (Quick-lock)

MPN
PCTQ3 203612 enclosure
Brand
Fibox
EAN-13
6418074099389
Order Code
30-0834
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (138)
Qty Unit Price (Ex VAT)
1+ £92.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

This Fibox PCTQ3 203612 enclosure is made of polycarbonate. The box base is supplied complete with a cover, cover screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to its completely isolated insulation.


  • Smoked transparent cover (quick-locking)
  • Electrical insulation: Completely isolated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 200 x 360 x 120mm
  • Ingress protection: IP66
  • PUR gasket
  • Cover screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel Quarter-Turn screw fixing
  • Transparent Cover, Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes



Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Width 360mm
Enclosure Height 200mm
Colour Light grey, RAL 7035
Protection Rating IP66
Cover screws
Dimensions 200 x 360 x 120mm
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot