Fibox PCM 200/175 XT Enclosure, PC Smoked Transparent Cover

MPN
PCM 200/175 XT enclosure
Brand
Fibox
EAN-13
6418074038418
Order Code
30-0797
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (138)
Qty Unit Price (Ex VAT)
1+ £62.03
10+ £57.00
50+ £52.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

This Fibox 6015929 PCM 200/175 XT Enclosure is made of polycarbonate. The base is supplied complete with a cover, polyamide cover screws and TPE gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a smoked transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Smoked transparent cover
  • Electrical insulation: Totally Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 255 x 180 x 175mm
  • Ingress protection: IP66
  • TPE gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover
  • Metric Knockouts in Base


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 175mm
Enclosure Width 180mm
Enclosure Height 255mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 255 x 180 x 175mm
External Features Smoke transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features TPE gasket

Reviews

Be the first to submit a review

Trustpilot